VISIONALERT 30102470 Beacon, Xenon, Blue, Single Flash, 2W, 100VDC, 72VAC, IP67, 81mm Dia., 54mm Height
Visionalert 30102470 technical specifications.
| Height | 54mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Visionalert 30102470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.