
Viso BAR02RB technical specifications.
| Color | White, Red |
| Depth | 1000mm |
| Height | 1300mm |
| Material | Metal |
| Width | 1300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Viso BAR02RB to view detailed technical specifications.
No datasheet is available for this part.
