Viso BRB500 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Metal |
| Size | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Viso BRB500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.