Viso MR5684RB technical specifications.
| Height | 545mm |
| Material | PC |
| Shape | Rectangular |
| Width | 865mm |
| RoHS | Not Compliant |
Download the complete datasheet for Viso MR5684RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.