
Viso PARKSTOP130 technical specifications.
| Color | Black, Yellow |
| Depth | 150mm |
| Height | 1300mm |
| Material | Rubber |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Viso PARKSTOP130 to view detailed technical specifications.
No datasheet is available for this part.
