Viso POS01RB technical specifications.
| Color | White, Red |
| Diameter | 50mm |
| Height | 900mm |
| Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Viso POS01RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
