Viso PPC1001RB technical specifications.
| Color | White, Red |
| Depth | 300mm |
| Height | 1000mm |
| Material | PVC |
| Width | 300mm |
| RoHS | Not Compliant |
Download the complete datasheet for Viso PPC1001RB to view detailed technical specifications.
No datasheet is available for this part.