Viso SW2LBRKIT technical specifications.
| Depth | 2000mm |
| Height | 1000mm |
| Material | Brass |
| Width | 330mm |
| RoHS | Not Compliant |
Download the complete datasheet for Viso SW2LBRKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.