Visual Effects BL75 technical specifications.
| Height | 2.5inch |
| Length | 4inch |
| Weight | 0.11lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Visual Effects BL75 to view detailed technical specifications.
No datasheet is available for this part.