Visual Effects LE9412 technical specifications.
| Height | 6.5inch |
| Length | 8.25inch |
| Weight | 4lb |
| Width | 10.25inch |
| RoHS | Compliant |
Download the complete datasheet for Visual Effects LE9412 to view detailed technical specifications.
No datasheet is available for this part.