Visual Effects V-0201 technical specifications.
| Height | 6inch |
| Length | 6inch |
| Weight | 5lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Visual Effects V-0201 to view detailed technical specifications.
No datasheet is available for this part.