Visual Effects V0105C technical specifications.
| Height | 8inch |
| Length | 12inch |
| Weight | 1.8lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Visual Effects V0105C to view detailed technical specifications.
No datasheet is available for this part.