Visual Effects V0107C technical specifications.
| Height | 8inch |
| Length | 9.5inch |
| Mount | Wall |
| Weight | 1.75lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Visual Effects V0107C to view detailed technical specifications.
No datasheet is available for this part.