Visual Effects V0207 technical specifications.
| Height | 12.3inch |
| Length | 8.9inch |
| Weight | 2.8lb |
| Width | 9.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Visual Effects V0207 to view detailed technical specifications.
No datasheet is available for this part.