Visual Effects V8190 technical specifications.
| Height | 2.25inch |
| Length | 6inch |
| Weight | 0.37lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Visual Effects V8190 to view detailed technical specifications.
No datasheet is available for this part.