Visual Effects V8290 technical specifications.
| Height | 2inch |
| Length | 6inch |
| Weight | 0.66lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for Visual Effects V8290 to view detailed technical specifications.
No datasheet is available for this part.