Vitesse VSC8115YA-06-T technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vitesse VSC8115YA-06-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
