Vitesse VSC8601XKN technical specifications.
| Package/Case | LQFP |
| Data Rate | 1000Mbps |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC8601XKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
