Vitesse VSC8641XKO-03 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vitesse VSC8641XKO-03 to view detailed technical specifications.
No datasheet is available for this part.