The BWF236-010T330R is a wirewound resistor from Vitrohm with a resistance of 330 ohms and a tolerance of 10%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial conformal package and is available in an ammo pack. It is RoHS compliant and has a length of 14.3mm.
Vitrohm BWF236-010T330R technical specifications.
| Package/Case | Conformal |
| Length | 14.3mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 330R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF236-010T330R to view detailed technical specifications.
No datasheet is available for this part.