Vitrohm CR254-05T68R technical specifications.
| Length | 12.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CR254-05T68R to view detailed technical specifications.
No datasheet is available for this part.