Vitrohm CR255-05T27R technical specifications.
| Package/Case | Conformal |
| Length | 15mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 27R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CR255-05T27R to view detailed technical specifications.
No datasheet is available for this part.