Vitrohm CRF253-45T33R technical specifications.
| Length | 14.5mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CRF253-45T33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.