The KC202-010T100R is a wirewound resistor from Vitrohm with a resistance of 100 ohms and a tolerance of 10%. It is available in an axial package with a length of 24mm and is conformal coated. The resistor operates within a temperature range of -55°C to 350°C and is compliant with RoHS regulations.
Vitrohm KC202-010T100R technical specifications.
| Package/Case | Conformal |
| Length | 24mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KC202-010T100R to view detailed technical specifications.
No datasheet is available for this part.