The KC204-010T330R is a wirewound resistor with a resistance of 330 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case and has an axial termination. It is compliant with RoHS regulations.
Vitrohm KC204-010T330R technical specifications.
| Package/Case | Conformal |
| Length | 32mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KC204-010T330R to view detailed technical specifications.
No datasheet is available for this part.