The KF210-410B100R is a wirewound resistor with a resistance of 100 ohms and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It has a length of 38mm and a depth of 7mm, with an axial termination.
Vitrohm KF210-410B100R technical specifications.
| Package/Case | Conformal |
| Depth | 7mm |
| Length | 38mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KF210-410B100R to view detailed technical specifications.
No datasheet is available for this part.