Vitrohm KF212-45B33R technical specifications.
| Package/Case | Conformal |
| Height | 10mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KF212-45B33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.