The KH206-85B0R47 is a wirewound resistor from Vitrohm with a resistance of 470mR and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It has a ceramic package with axial termination.
Vitrohm KH206-85B0R47 technical specifications.
| Package/Case | Ceramic |
| Depth | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 470mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH206-85B0R47 to view detailed technical specifications.
No datasheet is available for this part.