The KH208-810R100R is a wirewound resistor from Vitrohm with a resistance of 100 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package and is available on tape and reel. It measures 6.4mm in depth and 25mm in length, with an axial termination.
Vitrohm KH208-810R100R technical specifications.
| Package/Case | Conformal |
| Depth | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-810R100R to view detailed technical specifications.
No datasheet is available for this part.