The KH208-85R27R is a wirewound resistor from Vitrohm with a resistance of 27 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and is packaged in a conformal case. The resistor is available on tape and reel and is RoHS compliant. It has a length of 25mm and a depth of 6.4mm, and is terminated in an axial configuration.
Vitrohm KH208-85R27R technical specifications.
| Package/Case | Conformal |
| Depth | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-85R27R to view detailed technical specifications.
No datasheet is available for this part.