This wirewound resistor has a resistance of 680 ohms with a tolerance of 10%. It is packaged in a conformal package with a length of 38mm and a depth of 6.4mm. The resistor operates over a temperature range of -55°C to 350°C. It is available in bulk packaging.
Vitrohm KH210-810B680R technical specifications.
| Package/Case | Conformal |
| Depth | 6.4mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 680R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH210-810B680R to view detailed technical specifications.
No datasheet is available for this part.