The KH210-85R330R is a wirewound resistor from Vitrohm with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package and is available on tape and reel. It has a length of 38mm and a depth of 6.4mm.
Vitrohm KH210-85R330R technical specifications.
| Package/Case | Conformal |
| Depth | 6.4mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH210-85R330R to view detailed technical specifications.
No datasheet is available for this part.