This wirewound resistor from Vitrohm has a resistance of 220 ohms and a tolerance of 10%. It is packaged in bulk and features an axial termination. The resistor is designed for high-temperature applications, with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C.
Vitrohm KH216-010B220R technical specifications.
| Package/Case | Conformal |
| Depth | 9mm |
| Length | 50mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 220R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH216-010B220R to view detailed technical specifications.
No datasheet is available for this part.