The KH218-85B27R is a wirewound resistor from Vitrohm with a resistance of 27 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a ceramic case with an axial termination. Its dimensions are 75mm in length and 9mm in depth.
Vitrohm KH218-85B27R technical specifications.
| Package/Case | Ceramic |
| Depth | 9mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 27R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH218-85B27R to view detailed technical specifications.
No datasheet is available for this part.