Vitrohm KN350-0095B0R005 technical specifications.
| Package/Case | Metal |
| Contact Plating | Copper |
| Height | 6.5mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KN350-0095B0R005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.