Vitrohm KN352-0093B0R011 technical specifications.
| Construction | Rectangular |
| Depth | 3mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 300°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KN352-0093B0R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.