Vitrohm KP290-15B1K2 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Lead Pitch | 10mm |
| Length | 18.2mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 1.2kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP290-15B1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.