This wirewound resistor from Vitrohm has a resistance of 100 ohms with a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 350°C. The resistor is packaged in a conformal package with a radial termination and a lead pitch of 15mm. The length of the resistor is 23.3mm.
Vitrohm KP292-05B100R technical specifications.
| Package/Case | Conformal |
| Lead Pitch | 15mm |
| Length | 23.3mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP292-05B100R to view detailed technical specifications.
No datasheet is available for this part.