This wirewound resistor features a 12k ohm resistance with a 10% tolerance. It has a 25mm lead pitch and is packaged in a conformal coating for added protection. The resistor is available in bulk packaging and has a maximum operating temperature of 350°C, with a minimum operating temperature of -55°C.
Vitrohm KP294-110B12K technical specifications.
| Package/Case | Conformal |
| Lead Pitch | 25mm |
| Length | 33.4mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 12kR |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP294-110B12K to view detailed technical specifications.
No datasheet is available for this part.