The KP298-010B100R is a wirewound resistor from Vitrohm with a resistance of 100 ohms and a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with a radial termination and a lead pitch of 45mm. It is available in bulk packaging.
Vitrohm KP298-010B100R technical specifications.
| Package/Case | Conformal |
| Lead Pitch | 45mm |
| Length | 53.7mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP298-010B100R to view detailed technical specifications.
No datasheet is available for this part.