Vitrohm KT216-710B150R technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 9mm |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KT216-710B150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.