The KV208-310B0R075 resistor features a ceramic package with a rectangular construction, measuring 8mm in depth and 7mm in length. It operates within a temperature range of -55°C to 350°C and has a resistance of 75mR with a tolerance of 10%. The resistor is available in bulk packaging with a radial termination.
Vitrohm KV208-310B0R075 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 8mm |
| Length | 7mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 75mR |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KV208-310B0R075 to view detailed technical specifications.
No datasheet is available for this part.