The KV210-310B330R is a wirewound resistor from Vitrohm with a resistance of 330 ohms and a tolerance of 10%. It features a ceramic package with a length of 38mm and a depth of 7mm, and is suitable for operation between -55°C and 350°C. This resistor is RoHS compliant and available in bulk packaging.
Vitrohm KV210-310B330R technical specifications.
| Package/Case | Ceramic |
| Depth | 7mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 330R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KV210-310B330R to view detailed technical specifications.
No datasheet is available for this part.