The KV210-35B100R is a wirewound resistor from Vitrohm with a resistance of 100R and a tolerance of 5%. It has a ceramic package with a radial termination and measures 7mm in depth and 38mm in length. The resistor operates within a temperature range of -55°C to 350°C and is compliant with RoHS standards.
Vitrohm KV210-35B100R technical specifications.
| Package/Case | Ceramic |
| Depth | 7mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KV210-35B100R to view detailed technical specifications.
No datasheet is available for this part.