The KWA405B-330R is a wirewound resistor from Vitrohm with a resistance of 330 ohms and a tolerance of 5%. It is packaged in a ceramic case and has a radial termination. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C.
Vitrohm KWA405B-330R technical specifications.
| Package/Case | Ceramic |
| Length | 90mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KWA405B-330R to view detailed technical specifications.
No datasheet is available for this part.