The KWA405B-3R wirewound resistor from Vitrohm features a ceramic package with a radial termination. It has a resistance of 3 ohms and a tolerance of 5%. The resistor operates between -55°C and 350°C and is available in bulk packaging. Its length is 90mm.
Vitrohm KWA405B-3R technical specifications.
| Package/Case | Ceramic |
| Length | 90mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 3R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KWA405B-3R to view detailed technical specifications.
No datasheet is available for this part.