Vitrohm KWV308-35B68R technical specifications.
| Package/Case | Ceramic |
| Height | 39mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KWV308-35B68R to view detailed technical specifications.
No datasheet is available for this part.