The KWV309-35B100R is a wirewound resistor from Vitrohm with a resistance of 100 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is packaged in a ceramic case with a radial termination and is available in bulk packaging. It is RoHS compliant.
Vitrohm KWV309-35B100R technical specifications.
| Package/Case | Ceramic |
| Depth | 12mm |
| Lead Pitch | 7.5mm |
| Length | 16mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KWV309-35B100R to view detailed technical specifications.
No datasheet is available for this part.