Vitrohm KWV310-35B75R technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 9.5mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KWV310-35B75R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.