The PO590-05T15K resistor features a resistance of 15kΩ with a tolerance of 5%. It is designed for through-hole mounting and has a conformal coating for added durability. The resistor operates within a temperature range of -55°C to 250°C. It is compliant with RoHS regulations.
Vitrohm PO590-05T15K technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO590-05T15K to view detailed technical specifications.
No datasheet is available for this part.